GCC70DKJT

Heilind Number:SULGCC70DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKJT

Detailed Description

Introducing the GCC70DKJT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with low contact resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Its cantilever contact type and right-angle orientation offer ease of mating in tight spaces. With 140 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact size, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and solderability. Whether in aerospace, military, or industrial applications, the GCC70DKJT guarantees exceptional performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.