GCC70DKMD

Heilind Number:SULGCC70DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKMD

Detailed Description

Introducing the GCC70DKMD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, 2 rows, and wire wrap termination method make it easy to integrate into your PCB layout. Each of the 140 cantilever contact positions, plated with gold for enhanced conductivity, guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. The clearance hole mount type and straight orientation facilitate convenient installation. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering robust performance. Trust the GCC70DKMD for your connectivity needs in aerospace, defense, and other critical industries.