GCC70DKMH-S1243

Heilind Number:SULGCC70DKMH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKMH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKMH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKMH-S1243

Detailed Description

Introducing the GCC70DKMH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. Its termination method of wire wrap, along with contact material and plating of phosphor bronze and gold respectively, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers high electrical performance. The cantilever contact type and straight orientation, combined with 140 positions, provide versatility in circuit integration. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and width of 10.16mm, it saves space on the PCB. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the GCC70DKMH-S1243 is a reliable solution for your connectivity needs.