GCC70DKMH

Heilind Number:SULGCC70DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKMH

Detailed Description

The GCC70DKMH PCB connector features a robust design suitable for high-reliability applications. Its PA9T housing and Phosphor Bronze contacts ensure durability and efficient signal transmission. With a 3A current rating and 700VAC voltage rating, it meets stringent performance requirements. This female connector offers two rows of 140 cantilever contacts, ideal for secure board-to-board connections. The wire wrap termination method and clearance hole mounting make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances solderability. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on PCBs. Meeting industry standards for reliability and performance, the GCC70DKMH is a top choice for demanding electronic applications.