| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DKMI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DKMI-S1243 |
GCC70DKMI-S1243
| Heilind Number: | SULGCC70DKMI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DKMI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DKMI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector boasts a dual-row configuration with a total of 140 positions, allowing for reliable and secure connections. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its threaded mount type and wire wrap termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Whether used in aerospace, military, or industrial settings, the GCC70DKMI-S1243 guarantees dependable performance.

