GCC70DKMN-S1243

Heilind Number:SULGCC70DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKMN-S1243

Detailed Description

Introducing the GCC70DKMN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered contacts made of phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row configuration with a pitch of 2.54mm allows for efficient signal transmission. Each of the 140 cantilever contacts is plated with gold for optimal conductivity, while the termination method using wire wrap guarantees secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it suitable for space-constrained applications. The GCC70DKMN-S1243 is the perfect choice for mission-critical systems where performance and reliability are paramount.