GCC70DKMS-S1243

Heilind Number:SULGCC70DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKMS-S1243

Detailed Description

Introducing the GCC70DKMS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, two rows of contacts, and side hole mount type make it versatile for various PCB configurations. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and cantilever contact type allow for easy insertion and removal. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. With 140 positions and a tail length of 14.22mm, it offers ample connectivity options. Measuring at a compact .61in in height and .4in in width, it saves space on the PCB. The matte tin termination plating ensures durability and longevity. Overall, the GCC70DKMS-S1243 is a reliable and high-quality connector for critical electronic systems.