GCC70DKMT

Heilind Number:SULGCC70DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKMT

Detailed Description

Introducing the GCC70DKMT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A current rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector, with two rows and a threaded mount type, offers secure and stable installation. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 2.54mm and 140 positions, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. Ideal for aerospace, defense, and industrial applications, the GCC70DKMT sets a new standard in connectivity.