GCC70DKND

Heilind Number:SULGCC70DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKND
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC70DKND

Detailed Description

Introducing the GCC70DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The two-row, female connector boasts a pitch of 2.54mm (.1 in) and accommodates 140 positions, making it ideal for complex circuitry setups. The Cantilever contact type with Gold plating guarantees low contact resistance and enhanced signal integrity. Operating at voltages up to 700VAC, and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its clearance hole mount and card extender termination method provide easy installation and secure connections. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GCC70DKND is a space-efficient solution for your connectivity needs. Trust in its Matte Tin termination plating for long-term durability. Whether in aerospace, telecommunications, or other hi-rel industries, this connector delivers unparalleled performance. Upgrade your PCB connections with the GCC70DKND for seamless and robust interconnectivity.