GCC70DKNH-S1243

Heilind Number:SULGCC70DKNH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKNH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKNH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKNH-S1243

Detailed Description

Introducing the GCC70DKNH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact positions with a pitch of 2.54mm, ensuring secure and reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it ideal for card extender termination, guaranteeing stable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The termination plating with matte tin further enhances its durability. With a compact design, measuring just 13.97mm in height and 10.16mm in width, it offers space-saving solutions without compromising performance. Trust the GCC70DKNH-S1243 for your critical connectivity needs in aerospace, defense, and industrial applications.