GCC70DKNH

Heilind Number:SULGCC70DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKNH

Detailed Description

The GCC70DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a compact design, it offers 140 positions in a 2-row configuration with a pitch of 2.54mm. The Cantilever contact type and Straddle orientation provide secure and stable mating. The termination method is via Card Extender with Matte Tin plating for durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its connector height of 13.97mm and width of 9.4mm make it versatile for various PCB setups. Ideal for industrial, aerospace, and telecommunications applications, the GCC70DKNH guarantees high reliability and performance in critical systems.