GCC70DKNI-S1243

Heilind Number:SULGCC70DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKNI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKNI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKNI-S1243

Detailed Description

Introducing the GCC70DKNI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows, and a threaded mount type, it offers secure connectivity in industrial environments. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a cantilever contact type and straddle orientation, it facilitates easy mating and un-mating. The 140 positions and 3A amperage make it suitable for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh conditions. The matte tin termination plating enhances durability. In compliance with RoHS standards, this connector is a reliable choice for mission-critical systems.