GCC70DKNN

Heilind Number:SULGCC70DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKNN

Detailed Description

The GCC70DKNN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and high-quality materials, this connector ensures reliable connectivity in harsh environments. Featuring PA9T and Phosphor Bronze components, it offers superior durability and conductivity. The female connector with two rows and cantilever contacts allows for secure and efficient mating. Gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The 140-position connector has a pitch of 2.54mm (.1 in) and a tail length of 15.37mm (.605 in), making it ideal for high-density PCB designs. Its straddle orientation and no mounting requirement offer flexibility in installation. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet reliable. Perfect for applications where performance and durability are critical, the GCC70DKNN is a top choice for engineers and designers.