GCC70DKNS-S1243

Heilind Number:SULGCC70DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKNS-S1243

Detailed Description

Introducing the GCC70DKNS-S1243, a top-of-the-line board to board PCB connector designed for high-performance applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of modern electronics. The female gender and 2-row design offer versatile connectivity options. The side hole mount type and card extender termination method make installation a breeze. Each of the 140 cantilever contacts is meticulously plated with gold for optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees exceptional performance in extreme conditions. Its compact size, with a height of 13.97mm and width of 10.16mm, allows for efficient PCB integration. The matte tin termination plating ensures long-term durability. Whether used in aerospace, telecommunications, or industrial applications, the GCC70DKNS-S1243 is the perfect choice for reliable and high-speed data transmission. Elevate your connectivity solutions with this premium-grade connector.