GCC70DKNT

Heilind Number:SULGCC70DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKNT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKNT

Detailed Description

Introducing the GCC70DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contacts, this connector ensures secure and reliable connectivity. The female connector is threaded for easy mounting and utilizes a card extender termination method, making it ideal for industrial settings. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts guarantee optimal signal transmission, while a voltage rating of 700VAC ensures safety in high-power environments. With a cantilever contact type and straddle orientation, it facilitates efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Boasting 140 positions and a tail length of 15.37mm, it accommodates complex connectivity needs. The matte tin termination plating enhances solderability, further enhancing its reliability. Whether for aerospace, defense, or industrial applications, the GCC70DKNT sets a new standard for performance and durability in board-to-board connectivity.