GCC70DKRD

Heilind Number:SULGCC70DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKRD

Detailed Description

Introducing the GCC70DKRD, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. This female connector features two rows for secure connections, with a clearance hole mount type ensuring easy installation. The termination method, Card Extender, guarantees reliable contact with PA9T and Phosphor Bronze materials and gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for high-power applications. Its cantilever contact type and straddle orientation provide stability, while the 140 positions accommodate complex circuitry. Operating smoothly in temperatures ranging from -65°C to 125°C, and with a connector height of 13.97mm and width of 9.4mm, the GCC70DKRD offers versatility and performance in a compact form. Trust in its matte tin termination plating for lasting durability. Make seamless connections with confidence in your designs with this essential component.