GCC70DKRH-S1243

Heilind Number:SULGCC70DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKRH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKRH-S1243

Detailed Description

Introducing the GCC70DKRH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers secure and efficient connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The cantilever contact type and straddle orientation make it easy to install, while the card extender termination method with matte tin plating guarantees durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With 140 positions and a tail length of 5.97mm, it provides ample connectivity options. Trust the GCC70DKRH-S1243 for your critical PCB connection needs.