GCC70DKRH

Heilind Number:SULGCC70DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKRH

Detailed Description

Introducing SKU GCC70DKRH, a female board-to-board PCB connector designed for high-reliability applications. This connector, featuring PA9T housing and phosphor bronze contacts with gold plating, ensures exceptional conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it offers reliable performance in demanding environments. The cantilever contact type and clearance hole mount make it easy to install, while the card extender termination method guarantees secure connections. With two rows, 140 positions, and a current rating of 3A, this connector is ideal for high-density applications. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the GCC70DKRH for superior quality and performance in your PCB designs.