GCC70DKRI-S1243

Heilind Number:SULGCC70DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKRI-S1243

Detailed Description

Introducing the GCC70DKRI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a threaded mount type for secure installation. With a pitch of 2.54mm, it offers precise connectivity. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliability. The gold-plated contacts and matte tin termination guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straddle orientation further enhance its functionality. With 140 positions and a tail length of 5.97mm, it provides ample connectivity options. The connector's compact design, measuring 13.97mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC70DKRI-S1243 ensures robust and efficient PCB connectivity.