GCC70DKRN-S1243

Heilind Number:SULGCC70DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKRN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKRN-S1243

Detailed Description

The GCC70DKRN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 140 positions, this connector offers reliable connectivity in complex electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission quality. The cantilever contact type and straddle orientation make it easy to install and maintain. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The connector, with a compact size of 13.97mm in height and .4 inches in width, is ideal for space-constrained applications. Whether in aerospace, defense, or industrial electronics, the GCC70DKRN-S1243 delivers exceptional reliability and performance.