GCC70DKRT

Heilind Number:SULGCC70DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKRT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DKRT

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, SKU GCC70DKRT, is designed for high-performance applications requiring secure and durable connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers 140 positions across 2 rows, perfect for complex circuitry. The cantilever contact type with gold plating on phosphor bronze contacts guarantees excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method provide easy and secure installation. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for various industrial environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or other demanding fields, the GCC70DKRT ensures robust and efficient board-to-board connections.