GCC70DKSD

Heilind Number:SULGCC70DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKSD

Detailed Description

The GCC70DKSD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 140 female contacts made of PA9T and phosphor bronze, ensuring reliable conductivity. The cantilever contact type and gold plating guarantee excellent signal transmission and durability, even in high-voltage environments up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh industrial settings. Its clearance hole mount and thru-hole termination method make installation easy and secure, while the matte tin termination plating further enhances its robustness. The compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, allow for efficient PCB layout. Trust the GCC70DKSD for seamless and long-lasting board-to-board connections in your next project.