GCC70DKSI-S1243

Heilind Number:SULGCC70DKSI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKSI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKSI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKSI-S1243

Detailed Description

Enhance your board-to-board connectivity with our GCC70DKSI-S1243 PA9T & Phosphor Bronze Connector. This female connector, featuring two rows for efficient data transfer, boasts a durable threaded mount type and reliable thru-hole termination method. Crafted with high-quality phosphor bronze contacts plated in gold, it ensures excellent conductivity with a current rating of 3A and a voltage capacity of 700VAC. The cantilever contact type guarantees a secure fit, while the straight orientation and 140 positions cater to versatile PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers reliable performance in diverse environments. With a compact design measuring just 0.61 inches in height and 0.4 inches in width, it's ideal for space-constrained installations. Trust in the matte tin termination plating for long-lasting durability. Perfect for high-performance applications, this connector is a must-have in your inventory.