GCC70DKSI

Heilind Number:SULGCC70DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKSI

Detailed Description

The GCC70DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T body and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and 700VAC voltage rating, it meets the needs of power and data-intensive systems. Its cantilever contact type and threaded mount offer secure and stable connections, while its straight orientation and 2.54mm pitch enable easy integration into circuit boards. With 140 positions across 2 rows, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The GCC70DKSI is a top choice for engineers seeking high-quality, high-reliability connectivity solutions.