GCC70DKSN-S1243

Heilind Number:SULGCC70DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKSN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKSN-S1243

Detailed Description

Introducing the GCC70DKSN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows of 140 female contacts made of robust PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700VAC and an amperage of 3A, it's suitable for various power and signal transfer tasks. The cantilever contact type guarantees secure connections, while the termination method of thru-hole mounting offers easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 10.16mm in width, it provides a compact yet durable solution for your connectivity needs. Whether in aerospace, defense, or industrial settings, the GCC70DKSN-S1243 ensures superior performance and longevity. Elevate your PCB connectivity with this top-of-the-line component.