GCC70DKSS-S1243

Heilind Number:SULGCC70DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKSS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKSS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKSS-S1243

Detailed Description

The GCC70DKSS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data-intensive systems. Its cantilever contact type and side hole mount offer secure and efficient connectivity. The connector has 140 positions arranged in 2 rows with a pitch of 2.54mm, allowing for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, saves valuable board space. Termination is easy with the thru-hole method and matte tin plating. Ideal for aerospace, defense, and industrial applications, the GCC70DKSS-S1243 ensures high reliability in mission-critical systems.