GCC70DKSS

Heilind Number:SULGCC70DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKSS

Detailed Description

Introducing the GCC70DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission even in harsh environments. With a 2.54mm pitch, 700VAC voltage rating, and 3A amperage capacity, it offers robust connectivity for industrial and commercial systems. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the straight orientation and side hole mount type facilitate easy installation. With 140 positions and a tail length of 4.83mm, it provides ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications where durability and performance are paramount. Upgrade your electronic assemblies with the GCC70DKSS and experience seamless connectivity like never before.