GCC70DKST

Heilind Number:SULGCC70DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKST

Detailed Description

Introducing the GCC70DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 140 female contacts in a straight orientation, it offers seamless connectivity for complex circuitry. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability, even in harsh environments. Threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating temperature range of -65 to 125°C makes it suitable for extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the GCC70DKST is a perfect choice for space-constrained designs in aerospace, military, and industrial applications. Trust in its performance and quality for your next project.