GCC70DKUD

Heilind Number:SULGCC70DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DKUD

Detailed Description

Introducing the GCC70DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current handling capacity of 3A, this connector ensures reliable power transmission. Featuring PA9T housing and gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. With 140 positions arranged in two rows at a 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its clearance hole mount and through-hole termination method facilitate easy and secure assembly. The matte tin termination plating ensures stable connections over time. Measuring 13.97mm in height and 9.4mm in width, the GCC70DKUD is a compact yet robust solution for your connectivity needs. Ideal for aerospace, industrial, and telecommunications applications, this connector guarantees high reliability in mission-critical systems. Elevate your PCB designs with the performance and quality of the GCC70DKUD.