GCC70DKUH-S1243

Heilind Number:SULGCC70DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKUH-S1243

Detailed Description

The GCC70DKUH-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 140 cantilever contacts plated in gold over phosphor bronze, this connector ensures reliable signal transmission at high speeds. Rated for 700 VAC and 3A, it guarantees safe and efficient power delivery. The clearance hole mount type and right-angle orientation make it easy to install in tight spaces, while the matte tin termination plating ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Measuring at a compact 13.97mm (.55 in) in height and .4 in (10.16mm) in width, it offers space-saving solutions without compromising performance. Trust in the GCC70DKUH-S1243 for your critical connectivity needs.