GCC70DKUH

Heilind Number:SULGCC70DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKUH

Detailed Description

Introducing SKU GCC70DKUH, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and Phosphor Bronze construction, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. With a female gender and right-angle orientation, it's suitable for compact PCB layouts. Boasting 140 positions across two rows, it's perfect for high-density connections. The cantilever contact type and thru-hole termination method provide secure and stable connections. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Whether in aerospace, defense, or industrial applications, this connector, with its clearance hole mount type, is a reliable choice for ensuring seamless connectivity.