GCC70DKUI-S1243

Heilind Number:SULGCC70DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKUI-S1243

Detailed Description

Introducing the GCC70DKUI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, threaded mounting, and through-hole termination, ensuring secure and reliable connectivity. With contact materials of PA9T and phosphor bronze, and gold plating, it offers excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and a current of 3A, it meets stringent power requirements. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With 140 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Rated for an operating temperature range of -65 to 125°C, and with a tail length of 6.35mm, it can withstand harsh environmental conditions. The connector's compact dimensions, 13.97mm in height and 10.16mm in width, make it ideal for space-constrained PCB layouts. Terminated with matte tin, it complies with RoHS regulations. Whether for aerospace, defense, or industrial applications, this GCC70DKUIS1243 connector ensures high reliability and performance.