GCC70DKUI

Heilind Number:SULGCC70DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKUI

Detailed Description

Introducing the GCC70DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a current rating of 3A and voltage capability up to 700 VAC, it meets stringent power requirements. The threaded mount and through-hole termination method provide secure and stable attachment to PCBs. With a compact design, featuring two rows of 140 cantilever contacts spaced at 2.54mm pitch, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and 0.25-inch tail length facilitate easy and space-efficient PCB layout. Matte tin plating on the termination ensures solderability. Whether used in aerospace, defense, or industrial electronics, the GCC70DKUI guarantees superior performance and durability.