GCC70DKUS-S1243

Heilind Number:SULGCC70DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKUS-S1243

Detailed Description

Introducing the GCC70DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it is ideal for power transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With 140 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and .25" tail length facilitate easy PCB integration. Measuring 13.97mm in height and .4" in width, it offers a compact solution without compromising on performance. The matte tin termination plating ensures durability and longevity. Trust in the GCC70DKUS-S1243 for your critical connectivity needs.