GCC70DKUS

Heilind Number:SULGCC70DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKUS

Detailed Description

The GCC70DKUS is a high-quality PCB connector designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient and safe operation. Featuring two rows of contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The Cantilever contact type and Right Angle orientation facilitate easy and secure connections in tight spaces. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options for complex circuitry. Its Thru Hole termination method and Matte Tin plating provide sturdy attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The GCC70DKUS is the perfect choice for demanding applications in industries such as aerospace, defense, and telecommunications.