GCC70DKUT

Heilind Number:SULGCC70DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DKUT

Detailed Description

Introducing the GCC70DKUT, a high-performance PA9T and phosphor bronze connector designed for robust connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector features two rows for efficient signal transmission. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs. The cantilever contact type, plated with gold for optimal conductivity, guarantees reliable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. With 140 positions and a pitch of 2.54mm, it offers versatile connectivity options. The matte tin termination plating enhances durability, while its compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained installations. Trust the GCC70DKUT for dependable board-to-board and card edge connections in your projects.