GCC70DPDH

Heilind Number:SULGCC70DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPDH

Detailed Description

Introducing the GCC70DPDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With its double-point contact design and gold plating, it guarantees low contact resistance and enhanced signal integrity. The connector, with two rows and 140 positions, offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of .61in and width of .4in, makes it ideal for space-constrained PCB layouts. Trust the GCC70DPDH for high-reliability connections in your electronic designs.