GCC70DPDI

Heilind Number:SULGCC70DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPDI

Detailed Description

Introducing the GCC70DPDI, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a low contact resistance of 3A at 700VAC. With a double-point contact design and threaded mounting for secure assembly, it offers enhanced stability and durability. The straight orientation and two rows of 140 positions provide ample connectivity options, while the 2.54mm pitch allows for easy integration into your PCB layout. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. With a connector height of 15.49mm and width of 10.16mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCC70DPDI for high-reliability performance in critical applications.