GCC70DPDN

Heilind Number:SULGCC70DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPDN

Detailed Description

Introducing the GCC70DPDN, a high-performance board to board PCB connector designed for demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring 140 positions in a double-row layout, it offers ample connectivity options. The PA9T housing and phosphor bronze contacts with gold plating guarantee durability and efficient signal transfer. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a straight orientation and no mounting required, installation is convenient. The termination method of thru hole with matte tin plating ensures secure attachment to the PCB. Compact yet robust, this connector, belonging to the hi-rel category, is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCC70DPDN.