GCC70DPEI

Heilind Number:SULGCC70DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPEI

Detailed Description

Introducing the GCC70DPEI, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a current rating of 3 A and a voltage capability of 700 VAC, this female connector features two rows of double-point contacts, ensuring secure and reliable connections. Its threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With 140 positions and a pitch of 2.54 mm, it provides ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. The matte tin termination plating ensures compatibility with lead-free soldering processes. From board-to-board and card edge connections to various PCB applications, the GCC70DPEI is a versatile and reliable choice.