GCC70DPES

Heilind Number:SULGCC70DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPES

Detailed Description

The GCC70DPES is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a double-point contact type, this connector ensures reliable connectivity in a compact form factor. Featuring 140 positions in a 2-row layout, it is ideal for dense circuitry. The PA9T and phosphor bronze construction with gold plating guarantees excellent conductivity and durability, even in harsh environments. Its side-hole mount and thru-hole termination method offer easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and .18-inch tail length provide flexibility in PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. The GCC70DPES is a top choice for engineers seeking a reliable and high-quality connector solution.