GCC70DPMH

Heilind Number:SULGCC70DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPMH

Detailed Description

Introducing the GCC70DPMH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts, each made of durable PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity. The wire wrap termination method and clearance hole mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and double-point contact design further enhance connectivity. With a compact height of 15.49mm and width of 10.16mm, it saves valuable PCB space. Trust the GCC70DPMH for robust and high-speed data transmission in aerospace, military, and industrial applications.