GCC70DPNH

Heilind Number:SULGCC70DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPNH

Detailed Description

The GCC70DPNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for performance and safety. The double-point contact design and clearance hole mount type provide secure connectivity, while the termination method of card extender allows for easy installation. With a pitch of 2.54mm and a total of 140 positions across two rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Termination plating with matte tin enhances durability and corrosion resistance. Whether used in aerospace, defense, or industrial electronics, the GCC70DPNH ensures optimal performance and longevity.