GCC70DPNI

Heilind Number:SULGCC70DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPNI

Detailed Description

The GCC70DPNI Board To Board PCB Connector is a high-performance component designed for robust connectivity in industrial applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With a double-point contact type and threaded mount design, it offers secure connections even in demanding environments. Its 140 positions spread across 2 rows, straddle orientation, and card extender termination method make it ideal for complex circuit board setups. The connector's gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The GCC70DPNI is a top choice for engineers seeking top-tier performance in their PCB designs.