GCC70DPNS

Heilind Number:SULGCC70DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPNS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC70DPNS

Detailed Description

The GCC70DPNS is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its Double Point contact type and Side Hole mount design provide secure connections, while the Card Extender termination method allows for easy installation. With 140 positions spread across two rows and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. The compact connector measures only 14.22mm in height and 10.16mm in width, making it ideal for space-constrained applications. With Matte Tin termination plating, it ensures long-term durability. Trust the GCC70DPNS for high-reliability interconnect solutions.