GCC70DPRH

Heilind Number:SULGCC70DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPRH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC70DPRH

Detailed Description

Introducing SKU GCC70DPRH, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this female connector is built for reliability. Featuring two rows for enhanced connectivity, it offers 140 positions with a 2.54mm pitch. The contact material is Phosphor Bronze with Gold plating for optimal signal transmission. Its Double Point contact type ensures secure connections, while the Straddle orientation and Clearance Hole mount type provide versatility in installation. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is suitable for harsh environments. Measuring 14.22mm in height and 10.16mm in width, it is compact yet robust. Ideal for board-to-board and card edge applications, the GCC70DPRH connector guarantees superior performance in critical electronic systems.