GCC70DPRN

Heilind Number:SULGCC70DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPRN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC70DPRN

Detailed Description

Experience top-tier connectivity with our GCC70DPRN Board-to-Board PCB Connector, meticulously designed for optimal performance in demanding environments. This female connector boasts a dual-row configuration with 140 positions, ensuring seamless data transmission. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, it guarantees both durability and excellent conductivity. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for high-power applications. Its card extender termination method and straddle orientation provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme conditions. Trust in the reliability of our GCC70DPRN connector for all your connectivity needs.