GCC70DPRS

Heilind Number:SULGCC70DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPRS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC70DPRS

Detailed Description

Introducing the GCC70DPRS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm, allowing for secure attachment. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The contact points, made of gold-plated phosphor bronze, guarantee optimal conductivity and durability. Its side-hole mount type and card extender termination method offer versatile installation options. With a temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Meeting the highest quality standards, including a matte tin termination plating, it ensures long-term performance. Perfect for use in aerospace, defense, and industrial applications, the GCC70DPRS is the ultimate choice for high-reliability connectivity needs.