GCC70DPSH

Heilind Number:SULGCC70DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPSH

Detailed Description

Introducing the GCC70DPSH, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. This female connector features two rows with a pitch of 2.54mm, accommodating 140 positions for versatile connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and excellent electrical conductivity. The gold-plated double-point contacts guarantee low contact resistance, ideal for high-speed data transmission. With a voltage rating of 700 VAC and a current handling capacity of 3A, it meets stringent electrical requirements. The termination method, through-hole, and clearance hole mount type provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 10.16mm, offers space-saving solutions without compromising performance. Trust in the GCC70DPSH for seamless and durable board-to-board connections in your electronic designs.