| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DPSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DPSI |
GCC70DPSI
| Heilind Number: | SULGCC70DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DPSI |
| ECAD Model: |
Specifications
Detailed Description
The GCC70DPSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T body and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a double-point contact design and threaded mounting, it offers secure connectivity in two rows, accommodating 140 positions at a pitch of 2.54mm. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industrial and commercial uses. The connector's straight orientation and matte tin termination plating further enhance its durability and versatility, making it an essential component for high-reliability electronic systems.

